
RG1608P-114-B-T5 | |
|---|---|
DigiKey Part Number | RG16P110KBTR-ND - Tape & Reel (TR) RG16P110KBCT-ND - Cut Tape (CT) RG16P110KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-114-B-T5 |
Description | RES SMD 110K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-114-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT06030D1103BP500 | Vishay | 3,626 | 749-MCT06030D1103BP500CT-ND | RM0.43000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.36700 | RM3.67 |
| 25 | RM0.34120 | RM8.53 |
| 50 | RM0.32320 | RM16.16 |
| 100 | RM0.30490 | RM30.49 |
| 250 | RM0.28296 | RM70.74 |
| 500 | RM0.26788 | RM133.94 |
| 1,000 | RM0.25410 | RM254.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.24640 | RM1,232.00 |
| 10,000 | RM0.23590 | RM2,359.00 |
| 15,000 | RM0.23032 | RM3,454.80 |
| 25,000 | RM0.22384 | RM5,596.00 |
| 35,000 | RM0.21991 | RM7,696.85 |
| 50,000 | RM0.21599 | RM10,799.50 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |


