1.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-182-B-T5

DigiKey Part Number
RG16P1.8KBTR-ND - Tape & Reel (TR)
RG16P1.8KBCT-ND - Cut Tape (CT)
RG16P1.8KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-182-B-T5
Description
RES SMD 1.8K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-182-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71,701
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.34700RM3.47
25RM0.32320RM8.08
50RM0.30500RM15.25
100RM0.28840RM28.84
250RM0.26760RM66.90
500RM0.25334RM126.67
1,000RM0.24026RM240.26
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.22962RM1,148.10
10,000RM0.21983RM2,198.30
15,000RM0.21463RM3,219.45
25,000RM0.20860RM5,215.00
35,000RM0.20492RM7,172.20
50,000RM0.20128RM10,064.00
60,000RM0.19951RM11,970.60
120,000RM0.19833RM23,799.60
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900