215 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-2150-B-T5

DigiKey Part Number
408-RG1608P-2150-B-T5TR-ND - Tape & Reel (TR)
408-RG1608P-2150-B-T5CT-ND - Cut Tape (CT)
408-RG1608P-2150-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-2150-B-T5
Description
RES SMD 215 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
215 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-2150-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,463
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.41400RM4.14
25RM0.38440RM9.61
50RM0.36240RM18.12
100RM0.34240RM34.24
250RM0.31788RM79.47
500RM0.30094RM150.47
1,000RM0.28549RM285.49
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.27711RM1,385.55
10,000RM0.26542RM2,654.20
15,000RM0.25921RM3,888.15
25,000RM0.25202RM6,300.50
35,000RM0.24764RM8,667.40
50,000RM0.24329RM12,164.50
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700