
RG1608P-2492-B-T5 | |
|---|---|
DigiKey Part Number | RG16P24.9KBTR-ND - Tape & Reel (TR) RG16P24.9KBCT-ND - Cut Tape (CT) RG16P24.9KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-2492-B-T5 |
Description | RES SMD 24.9KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-2492-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.33900 | RM3.39 |
| 25 | RM0.31520 | RM7.88 |
| 50 | RM0.29700 | RM14.85 |
| 100 | RM0.28050 | RM28.05 |
| 250 | RM0.26052 | RM65.13 |
| 500 | RM0.24656 | RM123.28 |
| 1,000 | RM0.23380 | RM233.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.22338 | RM1,116.90 |
| 10,000 | RM0.21384 | RM2,138.40 |
| 15,000 | RM0.20876 | RM3,131.40 |
| 25,000 | RM0.20288 | RM5,072.00 |
| 35,000 | RM0.19929 | RM6,975.15 |
| 50,000 | RM0.19707 | RM9,853.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

