30.1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-3012-D-T5

DigiKey Part Number
408-RG1608P-3012-D-T5TR-ND - Tape & Reel (TR)
408-RG1608P-3012-D-T5CT-ND - Cut Tape (CT)
408-RG1608P-3012-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-3012-D-T5
Description
RES SMD 30.1KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30.1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-3012-D-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,700
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.14200RM1.42
25RM0.13400RM3.35
50RM0.12600RM6.30
100RM0.11940RM11.94
250RM0.11064RM27.66
500RM0.10456RM52.28
1,000RM0.09893RM98.93
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.09396RM469.80
10,000RM0.08412RM841.20
15,000RM0.08366RM1,254.90
25,000RM0.08315RM2,078.75
35,000RM0.08284RM2,899.40
50,000RM0.08144RM4,072.00
60,000RM0.08064RM4,838.40
120,000RM0.07788RM9,345.60
125,000RM0.07772RM9,715.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900