
RG1608P-3093-B-T5 | |
|---|---|
DigiKey Part Number | RG16P309KBTR-ND - Tape & Reel (TR) RG16P309KBCT-ND - Cut Tape (CT) RG16P309KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-3093-B-T5 |
Description | RES SMD 309K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 309 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-3093-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.41400 | RM4.14 |
| 25 | RM0.38440 | RM9.61 |
| 50 | RM0.36240 | RM18.12 |
| 100 | RM0.34240 | RM34.24 |
| 250 | RM0.31788 | RM79.47 |
| 500 | RM0.30094 | RM150.47 |
| 1,000 | RM0.28549 | RM285.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.27711 | RM1,385.55 |
| 10,000 | RM0.26542 | RM2,654.20 |
| 15,000 | RM0.25921 | RM3,888.15 |
| 25,000 | RM0.25202 | RM6,300.50 |
| 35,000 | RM0.24764 | RM8,667.40 |
| 50,000 | RM0.24329 | RM12,164.50 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

