422 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-4220-B-T5

DigiKey Part Number
408-RG1608P-4220-B-T5TR-ND - Tape & Reel (TR)
408-RG1608P-4220-B-T5CT-ND - Cut Tape (CT)
408-RG1608P-4220-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-4220-B-T5
Description
RES SMD 422 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
422 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-4220-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,422
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.39400RM3.94
25RM0.36560RM9.14
50RM0.34520RM17.26
100RM0.32620RM32.62
250RM0.30276RM75.69
500RM0.28660RM143.30
1,000RM0.27190RM271.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.26010RM1,300.50
10,000RM0.22842RM2,284.20
15,000RM0.22743RM3,411.45
25,000RM0.22629RM5,657.25
35,000RM0.22562RM7,896.70
50,000RM0.22495RM11,247.50
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700