
RG1608P-6982-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608P-6982-D-T5TR-ND - Tape & Reel (TR) 408-RG1608P-6982-D-T5CT-ND - Cut Tape (CT) 408-RG1608P-6982-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-6982-D-T5 |
Description | RES SMD 69.8KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 69.8 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-6982-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15000 | RM1.50 |
| 25 | RM0.14040 | RM3.51 |
| 50 | RM0.13240 | RM6.62 |
| 100 | RM0.12530 | RM12.53 |
| 250 | RM0.11616 | RM29.04 |
| 500 | RM0.10976 | RM54.88 |
| 1,000 | RM0.10390 | RM103.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.10011 | RM500.55 |
| 10,000 | RM0.09553 | RM955.30 |
| 15,000 | RM0.09308 | RM1,396.20 |
| 25,000 | RM0.09023 | RM2,255.75 |
| 35,000 | RM0.08849 | RM3,097.15 |
| 50,000 | RM0.08676 | RM4,338.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

