RG1608P-7320-D-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.55484
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.07231
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.96506
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.72374
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM4.12841
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM3.91392
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: RM0.84045
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: RM0.46538
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: RM0.21793
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: RM3.21693
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: RM1.87654
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: RM0.09044
Datasheet

Upgrade


Panasonic Industry
In Stock: 7,029
Unit Price: RM0.39000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: RM0.19451
Datasheet
732 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-7320-D-T5

DigiKey Part Number
RG1608P-7320-D-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608P-7320-D-T5
Description
RES SMD 732 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
732 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-7320-D-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.09872RM493.60
Manufacturers Standard Package
Unit Price without VAT:RM0.09872
Unit Price with VAT:RM0.10859