
RG1608P-752-B-T5 | |
|---|---|
DigiKey Part Number | RG16P7.5KBTR-ND - Tape & Reel (TR) RG16P7.5KBCT-ND - Cut Tape (CT) RG16P7.5KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-752-B-T5 |
Description | RES SMD 7.5K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-752-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.63400 | RM6.34 |
| 25 | RM0.54680 | RM13.67 |
| 50 | RM0.44200 | RM22.10 |
| 100 | RM0.39600 | RM39.60 |
| 250 | RM0.34988 | RM87.47 |
| 500 | RM0.31330 | RM156.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.26386 | RM1,319.30 |
| 10,000 | RM0.24912 | RM2,491.20 |
| 15,000 | RM0.24330 | RM3,649.50 |
| 25,000 | RM0.23654 | RM5,913.50 |
| 35,000 | RM0.23243 | RM8,135.05 |
| 50,000 | RM0.22835 | RM11,417.50 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |


