
RG1608V-102-P-T1 | |
|---|---|
DigiKey Part Number | RG1608V1.0KPTR-ND - Tape & Reel (TR) RG1608V1.0KPCT-ND - Cut Tape (CT) RG1608V1.0KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608V-102-P-T1 |
Description | RES SMD 1K OHM 0.02% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.02% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608V-102-P-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.39000 | RM8.39 |
| 10 | RM6.95400 | RM69.54 |
| 25 | RM6.45520 | RM161.38 |
| 50 | RM6.11100 | RM305.55 |
| 100 | RM5.79730 | RM579.73 |
| 250 | RM5.42760 | RM1,356.90 |
| 500 | RM5.18126 | RM2,590.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.38732 | RM5,387.32 |
| 2,000 | RM5.17665 | RM10,353.30 |
| 3,000 | RM5.06525 | RM15,195.75 |
| 5,000 | RM4.93652 | RM24,682.60 |
| 7,000 | RM4.85838 | RM34,008.66 |
| Unit Price without VAT: | RM8.39000 |
|---|---|
| Unit Price with VAT: | RM9.22900 |

