
RG2012N-1333-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012N-1333-D-T5TR-ND - Tape & Reel (TR) 408-RG2012N-1333-D-T5CT-ND - Cut Tape (CT) 408-RG2012N-1333-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-1333-D-T5 |
Description | RES SMD 133K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 133 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-1333-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.69700 | RM6.97 |
| 25 | RM0.64760 | RM16.19 |
| 50 | RM0.61220 | RM30.61 |
| 100 | RM0.57840 | RM57.84 |
| 250 | RM0.53756 | RM134.39 |
| 500 | RM0.50960 | RM254.80 |
| 1,000 | RM0.48427 | RM484.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.42809 | RM2,140.45 |
| 10,000 | RM0.42087 | RM4,208.70 |
| 15,000 | RM0.41927 | RM6,289.05 |
| 25,000 | RM0.41743 | RM10,435.75 |
| 35,000 | RM0.41633 | RM14,571.55 |
| 50,000 | RM0.41165 | RM20,582.50 |
| 60,000 | RM0.40832 | RM24,499.20 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

