270 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012N-271-W-T1

DigiKey Part Number
RG20N270WTR-ND - Tape & Reel (TR)
RG20N270WCT-ND - Cut Tape (CT)
RG20N270WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012N-271-W-T1
Description
RES SMD 270 OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
270 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012N-271-W-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,750
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.44000RM2.44
10RM2.04500RM20.45
25RM1.89760RM47.44
50RM1.79280RM89.64
100RM1.69620RM169.62
250RM1.62044RM405.11
500RM1.56544RM782.72
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.53388RM1,533.88
2,000RM1.46722RM2,934.44
3,000RM1.43176RM4,295.28
5,000RM1.39058RM6,952.90
7,000RM1.36549RM9,558.43
10,000RM1.33154RM13,315.40
12,000RM1.32769RM15,932.28
24,000RM1.28616RM30,867.84
25,000RM1.28384RM32,096.00
Manufacturers Standard Package
Unit Price without VAT:RM2.44000
Unit Price with VAT:RM2.68400