
RG2012N-364-W-T1 | |
|---|---|
DigiKey Part Number | 408-RG2012N-364-W-T1TR-ND - Tape & Reel (TR) 408-RG2012N-364-W-T1CT-ND - Cut Tape (CT) 408-RG2012N-364-W-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-364-W-T1 |
Description | RES SMD 360K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-364-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM2.04500 | RM20.45 |
| 25 | RM1.89760 | RM47.44 |
| 50 | RM1.79280 | RM89.64 |
| 100 | RM1.69620 | RM169.62 |
| 250 | RM1.58104 | RM395.26 |
| 500 | RM1.50334 | RM751.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.53388 | RM1,533.88 |
| 2,000 | RM1.46722 | RM2,934.44 |
| 3,000 | RM1.43176 | RM4,295.28 |
| 5,000 | RM1.39058 | RM6,952.90 |
| 7,000 | RM1.36549 | RM9,558.43 |
| 10,000 | RM1.33154 | RM13,315.40 |
| 12,000 | RM1.32769 | RM15,932.28 |
| 24,000 | RM1.28616 | RM30,867.84 |
| 25,000 | RM1.28384 | RM32,096.00 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |

