


RG2012P-164-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012P-164-B-T5TR-ND - Tape & Reel (TR) 408-RG2012P-164-B-T5CT-ND - Cut Tape (CT) 408-RG2012P-164-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-164-B-T5 |
Description | RES SMD 160K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-164-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.39400 | RM3.94 |
| 25 | RM0.36560 | RM9.14 |
| 50 | RM0.34520 | RM17.26 |
| 100 | RM0.32620 | RM32.62 |
| 250 | RM0.30276 | RM75.69 |
| 500 | RM0.28660 | RM143.30 |
| 1,000 | RM0.27190 | RM271.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.26010 | RM1,300.50 |
| 10,000 | RM0.22021 | RM2,202.10 |
| 15,000 | RM0.21924 | RM3,288.60 |
| 25,000 | RM0.21814 | RM5,453.50 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |


