
RG2012P-201-B-T5 | |
|---|---|
DigiKey Part Number | RG20P200BTR-ND - Tape & Reel (TR) RG20P200BCT-ND - Cut Tape (CT) RG20P200BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-201-B-T5 |
Description | RES SMD 200 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-201-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.34700 | RM3.47 |
| 25 | RM0.32320 | RM8.08 |
| 50 | RM0.30500 | RM15.25 |
| 100 | RM0.28840 | RM28.84 |
| 250 | RM0.26760 | RM66.90 |
| 500 | RM0.25334 | RM126.67 |
| 1,000 | RM0.24026 | RM240.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.22962 | RM1,148.10 |
| 10,000 | RM0.21983 | RM2,198.30 |
| 15,000 | RM0.21463 | RM3,219.45 |
| 25,000 | RM0.20860 | RM5,215.00 |
| 35,000 | RM0.20492 | RM7,172.20 |
| 50,000 | RM0.20128 | RM10,064.00 |
| 60,000 | RM0.19951 | RM11,970.60 |
| 120,000 | RM0.19833 | RM23,799.60 |
| 125,000 | RM0.19298 | RM24,122.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


