
RG2012P-4993-B-T5 | |
|---|---|
DigiKey Part Number | RG20P499KBTR-ND - Tape & Reel (TR) RG20P499KBCT-ND - Cut Tape (CT) RG20P499KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-4993-B-T5 |
Description | RES SMD 499K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-4993-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-2176094-0 | TE Connectivity Passive Product | 1,762 | A110802CT-ND | RM1.26000 | Direct |
| RT0805BRD07499KL | YAGEO | 7,783 | YAG4907CT-ND | RM0.39000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.34700 | RM3.47 |
| 25 | RM0.32160 | RM8.04 |
| 50 | RM0.30340 | RM15.17 |
| 100 | RM0.28640 | RM28.64 |
| 250 | RM0.26588 | RM66.47 |
| 500 | RM0.25168 | RM125.84 |
| 1,000 | RM0.23869 | RM238.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.23134 | RM1,156.70 |
| 10,000 | RM0.22143 | RM2,214.30 |
| 15,000 | RM0.21616 | RM3,242.40 |
| 25,000 | RM0.21005 | RM5,251.25 |
| 35,000 | RM0.20633 | RM7,221.55 |
| 50,000 | RM0.20263 | RM10,131.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

