
RG2012P-562-B-T5 | |
|---|---|
DigiKey Part Number | RG20P5.60KBTR-ND - Tape & Reel (TR) RG20P5.60KBCT-ND - Cut Tape (CT) RG20P5.60KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-562-B-T5 |
Description | RES SMD 5.6K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-562-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.33100 | RM3.31 |
| 25 | RM0.30720 | RM7.68 |
| 50 | RM0.29080 | RM14.54 |
| 100 | RM0.27460 | RM27.46 |
| 250 | RM0.25484 | RM63.71 |
| 500 | RM0.24128 | RM120.64 |
| 1,000 | RM0.22880 | RM228.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.21858 | RM1,092.90 |
| 10,000 | RM0.20921 | RM2,092.10 |
| 15,000 | RM0.20424 | RM3,063.60 |
| 25,000 | RM0.19847 | RM4,961.75 |
| 35,000 | RM0.19496 | RM6,823.60 |
| 50,000 | RM0.19147 | RM9,573.50 |
| 60,000 | RM0.18977 | RM11,386.20 |
| 120,000 | RM0.18386 | RM22,063.20 |
| 125,000 | RM0.18353 | RM22,941.25 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


