
RG2012P-912-B-T5 | |
|---|---|
DigiKey Part Number | RG20P9.1KBTR-ND - Tape & Reel (TR) RG20P9.1KBCT-ND - Cut Tape (CT) RG20P9.1KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-912-B-T5 |
Description | RES SMD 9.1K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-912-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.39400 | RM3.94 |
| 25 | RM0.36400 | RM9.10 |
| 50 | RM0.34440 | RM17.22 |
| 100 | RM0.32510 | RM32.51 |
| 250 | RM0.30196 | RM75.49 |
| 500 | RM0.28588 | RM142.94 |
| 1,000 | RM0.27119 | RM271.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.25942 | RM1,297.10 |
| 10,000 | RM0.22842 | RM2,284.20 |
| 15,000 | RM0.22743 | RM3,411.45 |
| 25,000 | RM0.22629 | RM5,657.25 |
| 60,000 | RM0.22577 | RM13,546.20 |
| 120,000 | RM0.21887 | RM26,264.40 |
| 125,000 | RM0.21849 | RM27,311.25 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |


