
RG2012V-821-P-T1 | |
|---|---|
DigiKey Part Number | 408-RG2012V-821-P-T1TR-ND - Tape & Reel (TR) 408-RG2012V-821-P-T1CT-ND - Cut Tape (CT) 408-RG2012V-821-P-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012V-821-P-T1 |
Description | RES SMD 820 OHM 0.02% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±0.02% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012V-821-P-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.20000 | RM8.20 |
| 10 | RM6.78500 | RM67.85 |
| 25 | RM6.29760 | RM157.44 |
| 50 | RM5.96200 | RM298.10 |
| 100 | RM5.65630 | RM565.63 |
| 250 | RM5.29632 | RM1,324.08 |
| 500 | RM5.16708 | RM2,583.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.18181 | RM5,181.81 |
| 2,000 | RM4.97967 | RM9,959.34 |
| 3,000 | RM4.87277 | RM14,618.31 |
| 5,000 | RM4.74926 | RM23,746.30 |
| 7,000 | RM4.67432 | RM32,720.24 |
| Unit Price without VAT: | RM8.20000 |
|---|---|
| Unit Price with VAT: | RM9.02000 |

