210 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-2103-D-T5

DigiKey Part Number
408-RG3216P-2103-D-T5TR-ND - Tape & Reel (TR)
408-RG3216P-2103-D-T5CT-ND - Cut Tape (CT)
408-RG3216P-2103-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG3216P-2103-D-T5
Description
RES SMD 210K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
210 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-2103-D-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,990
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.39400RM3.94
25RM0.36560RM9.14
50RM0.34600RM17.30
100RM0.32700RM32.70
250RM0.30340RM75.85
500RM0.28730RM143.65
1,000RM0.27253RM272.53
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.26072RM1,303.60
10,000RM0.24972RM2,497.20
15,000RM0.24388RM3,658.20
25,000RM0.23711RM5,927.75
35,000RM0.23299RM8,154.65
50,000RM0.22890RM11,445.00
60,000RM0.22692RM13,615.20
120,000RM0.21999RM26,398.80
125,000RM0.21961RM27,451.25
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700