51 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-51R0-B-T1

DigiKey Part Number
408-RG3216P-51R0-B-T1TR-ND - Tape & Reel (TR)
408-RG3216P-51R0-B-T1CT-ND - Cut Tape (CT)
408-RG3216P-51R0-B-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG3216P-51R0-B-T1
Description
RES SMD 51 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
51 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-51R0-B-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,950
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.99000RM0.99
10RM0.83100RM8.31
25RM0.77080RM19.27
50RM0.72900RM36.45
100RM0.68830RM68.83
250RM0.64000RM160.00
500RM0.60692RM303.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.62638RM626.38
2,000RM0.59711RM1,194.22
3,000RM0.58145RM1,744.35
5,000RM0.56318RM2,815.90
7,000RM0.55202RM3,864.14
10,000RM0.54089RM5,408.90
Manufacturers Standard Package
Unit Price without VAT:RM0.99000
Unit Price with VAT:RM1.08900