
RG3216P-6802-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG3216P-6802-B-T5TR-ND - Tape & Reel (TR) 408-RG3216P-6802-B-T5CT-ND - Cut Tape (CT) 408-RG3216P-6802-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-6802-B-T5 |
Description | RES SMD 68K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-6802-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.81200 | RM8.12 |
| 25 | RM0.75480 | RM18.87 |
| 50 | RM0.71240 | RM35.62 |
| 100 | RM0.67300 | RM67.30 |
| 250 | RM0.62568 | RM156.42 |
| 500 | RM0.59328 | RM296.64 |
| 1,000 | RM0.56393 | RM563.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.55039 | RM2,751.95 |
| 10,000 | RM0.52855 | RM5,285.50 |
| 15,000 | RM0.51700 | RM7,755.00 |
| 25,000 | RM0.50364 | RM12,591.00 |
| 35,000 | RM0.49553 | RM17,343.55 |
| 50,000 | RM0.48749 | RM24,374.50 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

