
RG3216P-7501-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG3216P-7501-B-T5TR-ND - Tape & Reel (TR) 408-RG3216P-7501-B-T5CT-ND - Cut Tape (CT) 408-RG3216P-7501-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-7501-B-T5 |
Description | RES SMD 7.5K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-7501-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.79200 | RM7.92 |
| 25 | RM0.73440 | RM18.36 |
| 50 | RM0.69420 | RM34.71 |
| 100 | RM0.65560 | RM65.56 |
| 250 | RM0.60960 | RM152.40 |
| 500 | RM0.57800 | RM289.00 |
| 1,000 | RM0.54947 | RM549.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.52861 | RM2,643.05 |
| 10,000 | RM0.50768 | RM5,076.80 |
| 15,000 | RM0.49661 | RM7,449.15 |
| 25,000 | RM0.48381 | RM12,095.25 |
| 35,000 | RM0.47604 | RM16,661.40 |
| 50,000 | RM0.46834 | RM23,417.00 |
| 60,000 | RM0.46579 | RM27,947.40 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

