RG3216P-8661-B-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 2,765
Unit Price: RM0.95000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: RM1.60319
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: RM0.66330
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: RM0.43794
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.76083
Datasheet

Direct


Vishay Dale
In Stock: 992
Unit Price: RM2.44000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: RM3.05862
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: RM1.58435
Datasheet
8.66 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-8661-B-T5

DigiKey Part Number
RG3216P-8661-B-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG3216P-8661-B-T5
Description
RES SMD 8.66K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8.66 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-8661-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.52861RM2,643.05
Manufacturers Standard Package
Unit Price without VAT:RM0.52861
Unit Price with VAT:RM0.58147