
RGT1608P-513-B-T5 | |
|---|---|
DigiKey Part Number | 408-RGT1608P-513-B-T5TR-ND - Tape & Reel (TR) 408-RGT1608P-513-B-T5CT-ND - Cut Tape (CT) 408-RGT1608P-513-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGT1608P-513-B-T5 |
Description | RES 51 KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RGT1608P-513-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.70100 | RM7.01 |
| 25 | RM0.65080 | RM16.27 |
| 50 | RM0.61380 | RM30.69 |
| 100 | RM0.58040 | RM58.04 |
| 250 | RM0.53916 | RM134.79 |
| 500 | RM0.51102 | RM255.51 |
| 1,000 | RM0.48557 | RM485.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.47330 | RM2,366.50 |
| 10,000 | RM0.45425 | RM4,542.50 |
| 15,000 | RM0.44417 | RM6,662.55 |
| 25,000 | RM0.43251 | RM10,812.75 |
| 35,000 | RM0.42542 | RM14,889.70 |
| 50,000 | RM0.41840 | RM20,920.00 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

