
RL1220T-R082-G | |
|---|---|
DigiKey Part Number | RL12T.082GTR-ND - Tape & Reel (TR) RL12T.082GCT-ND - Cut Tape (CT) RL12T.082GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1220T-R082-G |
Description | RES 0.082 OHM 2% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±2% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1220T-R082-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.52000 | RM5.20 |
| 25 | RM0.43800 | RM10.95 |
| 50 | RM0.38700 | RM19.35 |
| 100 | RM0.34240 | RM34.24 |
| 250 | RM0.29408 | RM73.52 |
| 500 | RM0.26382 | RM131.91 |
| 1,000 | RM0.23809 | RM238.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.19601 | RM980.05 |
| 10,000 | RM0.18068 | RM1,806.80 |
| 15,000 | RM0.17281 | RM2,592.15 |
| 25,000 | RM0.16391 | RM4,097.75 |
| 35,000 | RM0.15860 | RM5,551.00 |
| 50,000 | RM0.15342 | RM7,671.00 |
| 60,000 | RM0.15093 | RM9,055.80 |
| 120,000 | RM0.14240 | RM17,088.00 |
| 125,000 | RM0.14194 | RM17,742.50 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |


