1k, 4k Ohm ±0.1% 50mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0805 (2012 Metric), Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM2012B-102/402-PBVW10

DigiKey Part Number
RM20B1.0K/4.0KPTR-ND - Tape & Reel (TR)
RM20B1.0K/4.0KPCT-ND - Cut Tape (CT)
RM20B1.0K/4.0KPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM2012B-102/402-PBVW10
Description
RES ARRAY 2 RES MULT OHM 0805
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
1k, 4k Ohm ±0.1% 50mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0805 (2012 Metric), Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RM2012B-102/402-PBVW10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Susumu
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1k, 4k
Tolerance
±0.1%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
50mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), Long Side Terminals
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,475
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.60000RM7.60
10RM5.03500RM50.35
25RM4.33400RM108.35
50RM3.89660RM194.83
100RM3.52390RM352.39
250RM3.11592RM778.98
500RM2.86060RM1,430.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.69642RM2,696.42
2,000RM2.50842RM5,016.84
3,000RM2.41183RM7,235.49
5,000RM2.30261RM11,513.05
7,000RM2.23752RM15,662.64
10,000RM2.17394RM21,739.40
Manufacturers Standard Package
Unit Price without VAT:RM7.60000
Unit Price with VAT:RM8.36000