
RM2012B-103/103-NBXL10 | |
|---|---|
DigiKey Part Number | 408-RM2012B-103/103-NBXL10TR-ND - Tape & Reel (TR) 408-RM2012B-103/103-NBXL10CT-ND - Cut Tape (CT) 408-RM2012B-103/103-NBXL10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM2012B-103/103-NBXL10 |
Description | NETWORK RESISTOR, 0805, 10K10K ( |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10k, 10k Ohm ±0.1% 50mW Power Per Element Isolated 2 Resistor Network/Array ±10ppm/°C 0805 (2012 Metric), Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k, 10k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.01% | |
Resistor-Ratio-Drift | ±1ppm/°C | |
Number of Pins | 4 | |
Power Per Element | 50mW | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Applications | Automotive AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Long Side Terminals | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.72000 | RM18.72 |
| 10 | RM12.68300 | RM126.83 |
| 25 | RM11.04600 | RM276.15 |
| 50 | RM10.02020 | RM501.01 |
| 100 | RM9.14790 | RM914.79 |
| 250 | RM8.19252 | RM2,048.13 |
| 500 | RM7.59506 | RM3,797.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM7.22927 | RM7,229.27 |
| 2,000 | RM6.78961 | RM13,579.22 |
| 3,000 | RM6.56379 | RM19,691.37 |
| 5,000 | RM6.30848 | RM31,542.40 |
| Unit Price without VAT: | RM18.72000 |
|---|---|
| Unit Price with VAT: | RM20.59200 |



