
RM2012B-103/203-PBVW10 | |
|---|---|
DigiKey Part Number | RM20B10K/20KPTR-ND - Tape & Reel (TR) RM20B10K/20KPCT-ND - Cut Tape (CT) RM20B10K/20KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM2012B-103/203-PBVW10 |
Description | RES ARRAY 2 RES MULT OHM 0805 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 10k, 20k Ohm ±0.1% 50mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0805 (2012 Metric), Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RM2012B-103/203-PBVW10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k, 20k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 50mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Long Side Terminals | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.60000 | RM7.60 |
| 10 | RM5.03500 | RM50.35 |
| 25 | RM4.33400 | RM108.35 |
| 50 | RM3.89660 | RM194.83 |
| 100 | RM3.52390 | RM352.39 |
| 250 | RM3.11592 | RM778.98 |
| 500 | RM2.86060 | RM1,430.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.69642 | RM2,696.42 |
| 2,000 | RM2.50842 | RM5,016.84 |
| 3,000 | RM2.41183 | RM7,235.49 |
| 5,000 | RM2.30261 | RM11,513.05 |
| 7,000 | RM2.23752 | RM15,662.64 |
| 10,000 | RM2.17394 | RM21,739.40 |
| Unit Price without VAT: | RM7.60000 |
|---|---|
| Unit Price with VAT: | RM8.36000 |


