
RM3216F-S006-NBXL10 | |
|---|---|
DigiKey Part Number | 408-RM3216F-S006-NBXL10TR-ND - Tape & Reel (TR) 408-RM3216F-S006-NBXL10CT-ND - Cut Tape (CT) 408-RM3216F-S006-NBXL10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM3216F-S006-NBXL10 |
Description | NETWORK RESISTOR, 1206, 50K50K50 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 50k, 50k, 50k, 50k Ohm ±0.1% 31.3mW Power Per Element Isolated 4 Resistor Network/Array ±10ppm/°C 1206 (3216 Metric), Long Side Terminals |
Datasheet | Datasheet |
Category | Resistor-Ratio-Drift ±1ppm/°C |
Manufacturer Susumu | Number of Pins 8 |
Series | Power Per Element 31.3mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient ±10ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 50k, 50k, 50k, 50k | Package / Case 1206 (3216 Metric), Long Side Terminals |
Tolerance ±0.1% | Supplier Device Package 1206 |
Number of Resistors 4 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistor Matching Ratio ±0.01% | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM38.89000 | RM38.89 |
| 10 | RM26.87900 | RM268.79 |
| 25 | RM23.63360 | RM590.84 |
| 50 | RM21.60300 | RM1,080.15 |
| 100 | RM19.87690 | RM1,987.69 |
| 250 | RM18.08460 | RM4,521.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM16.11763 | RM16,117.63 |
| 2,000 | RM15.24839 | RM30,496.78 |
| Unit Price without VAT: | RM38.89000 |
|---|---|
| Unit Price with VAT: | RM42.77900 |


