14.3V Clamp 70A (8/20µs) Ipp Tvs Diode Surface Mount 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCLAMP7002M.TBT

DigiKey Part Number
RCLAMP7002MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCLAMP7002M.TBT
Description
TVS DIODE 70VWM 14.3VC 10MSOP
Customer Reference
Detailed Description
14.3V Clamp 70A (8/20µs) Ipp Tvs Diode Surface Mount 10-MSOP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
70V (Max)
Voltage - Breakdown (Min)
85V
Voltage - Clamping (Max) @ Ipp
14.3V
Current - Peak Pulse (10/1000µs)
70A (8/20µs)
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
10pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.