
RR0510P-1401-D | |
|---|---|
DigiKey Part Number | 408-RR0510P-1401-DTR-ND - Tape & Reel (TR) 408-RR0510P-1401-DCT-ND - Cut Tape (CT) 408-RR0510P-1401-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510P-1401-D |
Description | RES SMD 1.4K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.4 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510P-1401-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09900 | RM0.99 |
| 25 | RM0.09280 | RM2.32 |
| 50 | RM0.08740 | RM4.37 |
| 100 | RM0.08310 | RM8.31 |
| 250 | RM0.07692 | RM19.23 |
| 500 | RM0.07266 | RM36.33 |
| 1,000 | RM0.06875 | RM68.75 |
| 5,000 | RM0.06086 | RM304.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.06296 | RM629.60 |
| 20,000 | RM0.06018 | RM1,203.60 |
| 30,000 | RM0.05869 | RM1,760.70 |
| 50,000 | RM0.05697 | RM2,848.50 |
| 70,000 | RM0.05592 | RM3,914.40 |
| 100,000 | RM0.05488 | RM5,488.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

