RR0510P-1620-D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 0
Unit Price: RM0.05992
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.17954
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.68888
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.68506
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.26973
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.07231
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM4.22703
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM2.62716
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM4.12841
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM3.96754
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: RM0.11396
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1,138
Unit Price: RM1.06000
Datasheet

Upgrade


Panasonic Industry
In Stock: 5,299
Unit Price: RM0.59000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: RM0.72563
Datasheet
162 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0510P-1620-D

DigiKey Part Number
RR0510P-1620-D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RR0510P-1620-D
Description
RES SMD 162 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
162 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0510P-1620-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.05909RM590.90
Manufacturers Standard Package
Unit Price without VAT:RM0.05909
Unit Price with VAT:RM0.06500