36 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0510R-360-D

DigiKey Part Number
408-RR0510R-360-DTR-ND - Tape & Reel (TR)
408-RR0510R-360-DCT-ND - Cut Tape (CT)
408-RR0510R-360-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0510R-360-D
Description
RES SMD 36 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
36 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0510R-360-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.09900RM0.99
25RM0.09280RM2.32
50RM0.08740RM4.37
100RM0.08310RM8.31
250RM0.07692RM19.23
500RM0.07266RM36.33
1,000RM0.06875RM68.75
5,000RM0.06086RM304.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.06296RM629.60
20,000RM0.06018RM1,203.60
30,000RM0.05869RM1,760.70
50,000RM0.05697RM2,848.50
70,000RM0.05592RM3,914.40
100,000RM0.05488RM5,488.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900