
RR0816P-7871-D-87H | |
|---|---|
DigiKey Part Number | RR08P7.87KDTR-ND - Tape & Reel (TR) RR08P7.87KDCT-ND - Cut Tape (CT) RR08P7.87KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-7871-D-87H |
Description | RES SMD 7.87KOHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7.87 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-7871-D-87H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.10200 | RM1.02 |
| 25 | RM0.09600 | RM2.40 |
| 50 | RM0.09140 | RM4.57 |
| 100 | RM0.08670 | RM8.67 |
| 250 | RM0.08020 | RM20.05 |
| 500 | RM0.07580 | RM37.90 |
| 1,000 | RM0.07167 | RM71.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.06891 | RM344.55 |
| 10,000 | RM0.06567 | RM656.70 |
| 15,000 | RM0.06394 | RM959.10 |
| 25,000 | RM0.06192 | RM1,548.00 |
| 35,000 | RM0.06068 | RM2,123.80 |
| 50,000 | RM0.05945 | RM2,972.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |



