
RR0816P-823-D | |
|---|---|
DigiKey Part Number | RR08P82.0KDTR-ND - Tape & Reel (TR) RR08P82.0KDCT-ND - Cut Tape (CT) RR08P82.0KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-823-D |
Description | RES SMD 82K OHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-823-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09900 | RM0.99 |
| 25 | RM0.09160 | RM2.29 |
| 50 | RM0.08740 | RM4.37 |
| 100 | RM0.08230 | RM8.23 |
| 250 | RM0.07644 | RM19.11 |
| 500 | RM0.07218 | RM36.09 |
| 1,000 | RM0.06828 | RM68.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.06468 | RM323.40 |
| 10,000 | RM0.05918 | RM591.80 |
| 15,000 | RM0.05677 | RM851.55 |
| 25,000 | RM0.05433 | RM1,358.25 |
| 35,000 | RM0.05411 | RM1,893.85 |
| 50,000 | RM0.05389 | RM2,694.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

