
RR1220P-1332-D-M | |
|---|---|
DigiKey Part Number | RR12P13.3KDTR-ND - Tape & Reel (TR) RR12P13.3KDCT-ND - Cut Tape (CT) RR12P13.3KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220P-1332-D-M |
Description | RES SMD 13.3KOHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220P-1332-D-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12200 | RM1.22 |
| 25 | RM0.11360 | RM2.84 |
| 50 | RM0.10720 | RM5.36 |
| 100 | RM0.10170 | RM10.17 |
| 250 | RM0.09424 | RM23.56 |
| 500 | RM0.08896 | RM44.48 |
| 1,000 | RM0.08420 | RM84.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.07989 | RM399.45 |
| 10,000 | RM0.06750 | RM675.00 |
| 15,000 | RM0.06506 | RM975.90 |
| 25,000 | RM0.06258 | RM1,564.50 |
| 35,000 | RM0.06233 | RM2,181.55 |
| 50,000 | RM0.06209 | RM3,104.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |



