402 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1220P-4020-D-M

DigiKey Part Number
408-RR1220P-4020-D-MTR-ND - Tape & Reel (TR)
408-RR1220P-4020-D-MCT-ND - Cut Tape (CT)
408-RR1220P-4020-D-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR1220P-4020-D-M
Description
RES SMD 402 OHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
402 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR1220P-4020-D-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,556
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.13000RM1.30
25RM0.11960RM2.99
50RM0.11260RM5.63
100RM0.10680RM10.68
250RM0.09880RM24.70
500RM0.09346RM46.73
1,000RM0.08841RM88.41
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.08511RM425.55
10,000RM0.08117RM811.70
15,000RM0.07907RM1,186.05
25,000RM0.07661RM1,915.25
35,000RM0.07511RM2,628.85
50,000RM0.07362RM3,681.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900