
RR1220Q-100-D | |
|---|---|
DigiKey Part Number | RR12Q10DTR-ND - Tape & Reel (TR) RR12Q10DCT-ND - Cut Tape (CT) RR12Q10DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220Q-100-D |
Description | RES SMD 10 OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220Q-100-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.13000 | RM1.30 |
| 25 | RM0.11960 | RM2.99 |
| 50 | RM0.11260 | RM5.63 |
| 100 | RM0.10680 | RM10.68 |
| 250 | RM0.09880 | RM24.70 |
| 500 | RM0.09346 | RM46.73 |
| 1,000 | RM0.08841 | RM88.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.08511 | RM425.55 |
| 10,000 | RM0.08117 | RM811.70 |
| 15,000 | RM0.07907 | RM1,186.05 |
| 25,000 | RM0.07661 | RM1,915.25 |
| 35,000 | RM0.07511 | RM2,628.85 |
| 50,000 | RM0.07362 | RM3,681.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

