
URG1608L-101-L-T05 | |
|---|---|
DigiKey Part Number | 408-1763-2-ND - Tape & Reel (TR) 408-1763-1-ND - Cut Tape (CT) 408-1763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | URG1608L-101-L-T05 |
Description | RES SMD 100 OHM 0.01% 1/16W 0603 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.01% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | URG1608L-101-L-T05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.95000 | RM31.95 |
| 10 | RM26.48500 | RM264.85 |
| 25 | RM24.65960 | RM616.49 |
| 50 | RM23.42340 | RM1,171.17 |
| 100 | RM22.30870 | RM2,230.87 |
| 250 | RM21.01468 | RM5,253.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM21.89064 | RM10,945.32 |
| 1,000 | RM21.07435 | RM21,074.35 |
| 1,500 | RM20.64371 | RM30,965.56 |
| Unit Price without VAT: | RM31.95000 |
|---|---|
| Unit Price with VAT: | RM35.14500 |

