
5220H5-10.000N50DTVCK | |
|---|---|
DigiKey Part Number | 4309-5220H5-10.000N50DTVCK-ND |
Manufacturer | |
Manufacturer Product Number | 5220H5-10.000N50DTVCK |
Description | OCXO,20*20,10MHz,LVCMOS,5V,10ppb |
Customer Reference | |
Detailed Description | OCXO CMOS Oscillator 5V Enable/Disable 5-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±10ppb | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 0.787" L x 0.787" W (20.00mm x 20.00mm) | |
Height - Seated (Max) | - |

