
CFMH4-21.700-F18IL04AK | |
|---|---|
DigiKey Part Number | 4309-CFMH4-21.700-F18IL04AK-ND |
Manufacturer | |
Manufacturer Product Number | CFMH4-21.700-F18IL04AK |
Description | Crystal Filter 30x15x10,21.7MHz, |
Customer Reference | |
Detailed Description | 21.7 MHz Center Monolithic Crystal Filter Through Hole 24dB 9 kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suzhou Hangjing Elec&Tech Co.,Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency - Center | 21.7 MHz | |
Insertion Loss | 24dB | |
Bandwidth | 9 kHz | |
Ripple | - | |
Number of Poles | 4 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module, 4 Leads | |
Size / Dimension | 1.250" L x 0.750" W (31.75mm x 19.05mm) | |
Height (Max) | 0.400" (10.16mm) |

