
CFUMT3-10.000-F03IL06AK | |
|---|---|
DigiKey Part Number | 4309-CFUMT3-10.000-F03IL06AK-ND |
Manufacturer | |
Manufacturer Product Number | CFUMT3-10.000-F03IL06AK |
Description | Crystal Filter UM-1,10MHz,2poles |
Customer Reference | |
Detailed Description | 10 MHz Center 1 kOhms Monolithic Crystal Filter Through Hole 6dB 1.5 kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suzhou Hangjing Elec&Tech Co.,Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency - Center | 10 MHz | |
Impedance | 1 kOhms | |
Insertion Loss | 6dB | |
Bandwidth | 1.5 kHz | |
Ripple | 1dB | |
Number of Poles | 3 | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | UM-5 | |
Size / Dimension | 0.311" L x 0.130" W (7.90mm x 3.30mm) | |
Height (Max) | 0.315" (8.00mm) |

