
CFUMT6-21.700-F18IL02AK | |
|---|---|
DigiKey Part Number | 4309-CFUMT6-21.700-F18IL02AK-ND |
Manufacturer | |
Manufacturer Product Number | CFUMT6-21.700-F18IL02AK |
Description | Crystal Filter UM-1x2,21.7MHz,BW |
Customer Reference | |
Detailed Description | 21.7 MHz Center Monolithic Crystal Filter Through Hole 2.5dB 9 kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suzhou Hangjing Elec&Tech Co.,Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency - Center | 21.7 MHz | |
Insertion Loss | 2.5dB | |
Bandwidth | 9 kHz | |
Ripple | 1dB | |
Number of Poles | 6 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | UM-1 | |
Size / Dimension | 0.311" L x 0.130" W (7.90mm x 3.30mm) | |
Height (Max) | 0.315" (8.00mm) |

