
CFUMT6-45.000-F12IL03BK | |
|---|---|
DigiKey Part Number | 4309-CFUMT6-45.000-F12IL03BK-ND |
Manufacturer | |
Manufacturer Product Number | CFUMT6-45.000-F12IL03BK |
Description | Crystal Filter UM-1x2,45MHz,BW 6 |
Customer Reference | |
Detailed Description | 45 MHz Center Monolithic Crystal Filter Through Hole 3dB 6 kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suzhou Hangjing Elec&Tech Co.,Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency - Center | 45 MHz | |
Insertion Loss | 3dB | |
Bandwidth | 6 kHz | |
Ripple | 1dB | |
Number of Poles | 6 | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | UM-1 | |
Size / Dimension | 0.311" L x 0.130" W (7.90mm x 3.30mm) | |
Height (Max) | 0.315" (8.00mm) |

