New at DigiKey
AN_IRIDIUM_005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN_IRIDIUM_005

DigiKey Part Number
3649-AN_IRIDIUM_005-ND
Manufacturer
Manufacturer Product Number
AN_IRIDIUM_005
Description
HEAVY DUTY MARINE IRIDIUM ANTENN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Iridium® Dome SMA Male Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Suzhou Maswell Communication Technology Co. Ltd
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.621GHz
Frequency Range
1.616GHz ~ 1.626GHz
Antenna Type
Dome
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
5dBic
Features
Cable - 5m
Termination
SMA Male
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Screw Mount
Height (Max)
-
Applications
Iridium®
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM889.05000RM889.05
12RM752.26083RM9,027.13
27RM724.65481RM19,565.68
Manufacturers Standard Package
Unit Price without VAT:RM889.05000
Unit Price with VAT:RM977.95500