
208 | |
|---|---|
DigiKey Part Number | 232-208-ND |
Manufacturer | |
Manufacturer Product Number | 208 |
Description | SNIPE NOSE PLIER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Snipe (Chain) Nose Smooth 5.08" (129.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Electronics | |
Tip Type | Snipe (Chain) Nose | |
Tip Shape | Straight | |
Jaw Type | Smooth | |
Features | ESD Safe | |
Length | 5.08" (129.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM155.91000 | RM155.91 |
| 6 | RM143.24500 | RM859.47 |
| 12 | RM138.63583 | RM1,663.63 |
| 30 | RM132.77267 | RM3,983.18 |
| Unit Price without VAT: | RM155.91000 |
|---|---|
| Unit Price with VAT: | RM171.50100 |

