
M411 | |
|---|---|
DigiKey Part Number | 232-1063-ND |
Manufacturer | |
Manufacturer Product Number | M411 |
Description | CUTTER SIZE 4 OVAL FLUSH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Full Flush 4.80" (122.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Full Flush | |
Length - Overall | 4.80" (122.0mm) | |
Features | ESD Safe, Soft Grips | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM396.25000 | RM396.25 |
| 5 | RM367.25600 | RM1,836.28 |
| 10 | RM355.45100 | RM3,554.51 |
| 25 | RM340.43320 | RM8,510.83 |
| Unit Price without VAT: | RM396.25000 |
|---|---|
| Unit Price with VAT: | RM435.87500 |

