
S233E | |
|---|---|
DigiKey Part Number | 232-1137-ND |
Manufacturer | |
Manufacturer Product Number | S233E |
Description | CUTTER TRANS END CUT SUPERFLSH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tip (End) Cutter Tapered Semi Flush 5.88" (149.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tip (End) | |
Shape | Tapered | |
Cut Edge | Semi Flush | |
Length - Overall | 5.88" (149.4mm) | |
Features | Ergonomic, ESD Safe | |
Capacity | 20 AWG | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM385.77000 | RM385.77 |
| 6 | RM354.48833 | RM2,126.93 |
| 12 | RM343.09500 | RM4,117.14 |
| 30 | RM328.60267 | RM9,858.08 |
| Unit Price without VAT: | RM385.77000 |
|---|---|
| Unit Price with VAT: | RM424.34700 |


